03-06-1121

1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 12 Circuits, with Standard Mounting Ears, Natural

Part Aliases: Molex 0003061121   Molex 1625-12R  
Enhance your power connectivity with our Standard .062" Receptacle in Natural hue. Designed for seamless integration, this connector features 12 contacts spread across three rows, ensuring reliable performance. Crafted from durable nylon, it guarantees longevity even in demanding environments. With a 5A amperage and panel mount installation, it caters to various power applications. Meeting RoHS compliance, it prioritizes environmental responsibility. The UL and CSA agency certifications attest to its quality and safety standards. Rest assured, its polarized design and locking mechanism offer secure mating, while its operating temperature range of -40 to 105°C makes it suitable for diverse settings. Ideal for wire-to-wire connections, this connector is a must-have in your toolkit for efficient power management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 03-06-1121
Color:Natural
Series:1625
Amperage:5 A
Connector Type:Standard .062"
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:12
Number of Rows:3
Mount Type:Panel Mount
Pitch:3.68 mm
Material:Nylon
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:3.68 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Product Name:Standard .062"
Material Flammability Standard:94V-2
Part Aliases:0003061121 1625-12R
Contact Detail:3x4
SKU:MOL03-06-1121

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/19/2015GCM 10653987 - Supplier Change.Download