03-09-1011
2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 1 Circuit, Friction Lock, Natural
Enhance your power connector system with our Standard .093" Receptacle. Designed for seamless wire-to-wire connections, this durable connector features a single contact and nylon housing for reliable performance. With a 14 A amperage rating and -40 to 105 °C operating temperature range, it ensures efficient power transmission in various environments. UL and CSA certified, it meets industry standards for safety and quality. RoHS compliant, you can trust it's environmentally friendly. Perfect for a wide range of applications, this connector is a must-have for any project requiring secure and efficient power connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 03-09-1011 |
Color: | Natural |
Series: | 1619 |
Amperage: | 14 A |
Connector Type: | Standard .093" |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Pitch: | 5.03 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0003091011;1619-1R1B5N1A5 |
SKU: | MOL03-09-1011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/23/2017 | 501410 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |