03-09-1049
2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural
Enhance your power connectivity with this high-quality receptacle housing, featuring a natural color and durable nylon construction. Designed for optimal performance, it boasts 4 contacts arranged in 2 rows, with a standard .093" connector type ensuring secure attachment. With an amperage rating of 11A, this connector is suitable for various power applications. Certified for both CSA and UL standards, it guarantees safety and reliability. Its operating temperature range of -40 to 105°C makes it versatile for different environments. RoHS compliant, it meets environmental regulations. Whether for industrial or DIY projects, this Wire to Wire connector is a must-have component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 03-09-1049 |
Color: | Natural |
Series: | 2163 |
Amperage: | 11 A |
Connector Type: | Standard .093" |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 5.03 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 5.03 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Contact Detail: | 2x2 |
Part Aliases: | 0003091049;2163-R1 |
SKU: | MOL03-09-1049 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2018 | 502260 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |
11/15/2014 | GCM 10639213 - New, Modified, Or Replacement Tooling. | Download |