08-50-0112
KK 156 TERMINAL CRIMP 22-26 AWG TIN
Efficiently terminate wires with our KK 156 Terminal Crimp, designed for 22-26 AWG connections. This high-quality tin-plated crimp is a perfect fit for KK 396 and KK 508 connectors, ensuring secure and reliable contact. With RoHS compliance, it meets strict environmental standards, making it a responsible choice for your connectivity needs. Explore our range of pin and socket contacts to complete your assembly with precision.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-50-0112 |
Series: | 2578 - KK 396 - KK 508 |
Connector Type: | KK 396, KK 508 |
Part Aliases: | 0008500112;2578-(154)L |
SKU: | MOL08-50-0112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |