08-50-0134
KK 396 Crimp Terminal 2578, 22-26 AWG, Bag, Phosphor Bronze, Tin (Sn)
Easily connect wires with our KK 396 Crimp Terminal 2578, designed for 22-26 AWG applications. This female terminal, crafted from durable phosphor bronze with a tin plating, ensures reliable conductivity. Suitable for power circuits, it features a crimp or compression termination method for secure attachment. With a tin plating thickness of 2.54 µm in both the contact mating area and termination, it guarantees long-term performance. Compliant with RoHS standards, this terminal is a dependable choice for various connector systems. Packaged in a convenient bag, it is ideal for professional use.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-50-0134 |
Series: | 2578 - KK 396 - KK 508 |
Connector Type: | KK 396, KK 508 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.65 mm |
Part Aliases: | 0008500134;2578-B-(P909)L |
SKU: | MOL08-50-0134 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |