08-55-0123
KK 396 Crimp Terminal 2578, 22-26 AWG, Reel, Brass, 0.76µm Select Gold (Au) over Gold Flash
Enhance your electrical connections with our KK 396 Crimp Terminal 2578. Designed for reliable performance, this female terminal is ideal for 22-26 AWG wire sizes. Crafted from durable brass with a select gold (Au) over gold flash plating, it ensures optimal conductivity. Its crimp or compression termination method guarantees secure attachment, while its reel packaging offers convenience. With a gold plating thickness of 0.762 µm in the contact mating area, it provides superior corrosion resistance. RoHS compliant and suitable for power applications, this terminal is a essential component for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-55-0123 |
Series: | 2578 - KK 396 - KK 508 |
Connector Type: | KK 396, KK 508 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | .051 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1.65 mm |
Part Aliases: | 0008550123;2578-(558) |
SKU: | MOL08-55-0123 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/04/2018 | 505850 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. |
Download |