09-93-1000

KK 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits, Glow-Wire Capable

Part Aliases: Molex 0009931000   Molex 3069-G10  
Enhance your power connector system with this KK 3.96mm Crimp Terminal Housing, featuring a friction ramp for secure connections. Designed with 10 circuits and glow-wire capability, it ensures reliable performance in various applications. Made of durable black nylon with a high flammability standard, this receptacle is both safe and efficient. Its compact pitch of 3.96mm and single-row configuration make it easy to integrate into wire-to-board setups. UL certified and RoHS compliant, it meets industry standards for quality and environmental responsibility. Complete with a locking feature for added stability, it guarantees a secure and dependable connection every time. Upgrade your pin and socket housings with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 09-93-1000
Color:Black
Series:3069 - KK 396
Connector Type:KK 396
Gender:Receptacle
Number of Contacts:10
Number of Rows:1
Pitch:3.96 mm
Material:Nylon
Packaging:Bag
Circuit Application:Power
Connector System:Wire to Board
UL Agency Certification:E29179
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Material Flammability Standard:94V-2
Contact Detail:10
Part Aliases:0009931000 3069-G10
SKU:MOL09-93-1000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: