10-89-7701

2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 70 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length

Enhance your electronic connections with this vertical PCB pin header, featuring a 2.54mm pitch and through-hole termination for secure assembly. With a voltage rating of 250V and amperage of 3A, it's designed for reliable signal transmission in various applications. The black housing and tin contact plating ensure durability, while the RoHS compliance guarantees eco-friendly manufacturing. Operating smoothly in temperatures ranging from -40 to 105°C, this component offers excellent performance and longevity. Perfect for board-to-board setups, it boasts 70 positions across two rows, with a 2.79mm PCB tail length for convenient installation. Upgrade your circuitry with this high-quality connector from our C-Grid 70280 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 10-89-7701
Series: 70280 - C-Grid
Amperage: 3 A
Number of Rows: 2
Contact Plating: Tin
Pitch: 2.54 mm
Voltage: 250 V
Orientation: Vertical
Number of Positions: 70
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Board to Board
PCB Tail Length: 2.79 mm
Part Aliases: 0010897701;A-70208-0035
SKU: MOL10-89-7701
Series: 70280
CSA: LR19980
UL: E29179
Duration at Max. Process Temperature (seconds): 005
Lead-freeProcess Capability: WAVE
Max. Cycles at Max. Process Temperature: 001
Process Temperature max. C: 245 °C
Product Name: C-Grid
Breakaway: Yes
Circuits (maximum): 70
Durability (mating cycles max): 25
First Mate / Last Break: No
Flammability: 94V-0
Glow-Wire Capable: No
Guide to Mating Part: No
Keying to Mating Part: None
Lock to Mating Part: None
Material - Metal: Copper Alloy
Material - Plating Termination: Tin
Net Weight: 4.852/g
PCB Locator: No
PCB Retention: None
PCB Thickness - Recommended: 1.60mm
Plating min - Mating: 3.810µm
Plating min - Termination: 3.810µm
Polarized to Mating Part: No
Polarized to PCB: No
Shrouded: No
Stackable: Yes

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: