70280-0441
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 86 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length
Enhance your board-to-board or wire-to-board connections with our C-Grid 70280 series vertical pin header. Featuring 86 contacts in a 2-row configuration, this connector offers secure and efficient termination via through-hole mounting. With a pitch of 2.54mm and a current rating of 3A at 250V, it ensures reliable performance in various applications. Constructed with high-temperature thermoplastic and copper alloy contacts plated with tin, it guarantees durability and conductivity. Its stackable and breakaway design adds versatility, while its compliance with UL and CSA standards ensures quality and safety. Suitable for PCB thickness of 1.6mm, it's ideal for use in a wide range of electronic devices. Upgrade your connectivity solutions with this RoHS-compliant connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70280-0441 |
Color: | Black |
Series: | 70280 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 86 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.79 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 86 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0702800441 |
SKU: | MOL70280-0441 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |