70280-0473
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 90 Circuits, Tin (Sn) Plating, 2.79mm PC Tail Length
Enhance your electronic connections with our C-Grid 70280 series PCB Pin Header. Designed for optimal performance, this vertical mount connector features 90 contacts in a 2-row configuration, allowing for efficient power and data transmission. With a pitch of 2.54mm and a current rating of 3A, it meets industry standards for reliability. The high temperature thermoplastic construction ensures durability in demanding environments, while the tin-plated contact termination guarantees secure soldering. Whether for board-to-board or wire-to-board applications, this connector offers versatility and ease of installation. RoHS compliant and UL certified, it upholds the highest quality and safety standards. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70280-0473 |
Color: | Black |
Series: | 70280 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 90 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.79 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 90 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0702800473 |
SKU: | MOL70280-0473 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |