105309-1106

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 6 Circuits, with Kinked Pins, Tin (Sn) Plating, Black

Part Aliases: Molex 1053091106  
Elevate your PCB connectivity with our Nano-Fit Vertical Header. Featuring a slim 2.50mm pitch, single-row design with 6 circuits, this header is meticulously engineered for seamless integration into your electronic assemblies. The kinked pins ensure secure through-hole mounting, while the durable brass contacts with tin plating guarantee reliable conductivity. With a voltage rating of 250V AC/DC and amperage of 6.5A, it meets rigorous performance standards. Operating in a wide temperature range from -40 to 105°C, it's ideal for diverse applications. RoHS compliant and crafted with high-quality materials, including Liquid Crystal Polymer, this black header combines functionality with durability. Featuring keying and polarization for easy assembly, it offers 25 mating cycles for long-term usability. Whether for industrial or commercial use, this Nano-Fit header is the perfect choice for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105309-1106
Color:Black
Series:105309
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:6
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm, 2.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Material Flammability Standard:94V-0
Part Aliases:1053091106
SKU:MOL105309-1106

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: