212528-0200
Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, Matte Tin (Sn) Plating, UL 94V-0, Glow-Wire Capable, Black
Part Aliases: Molex 2125280200
Enhance your power connectivity with our Micro-Fit+ Right-Angle Header. Featuring a 3.00mm pitch and dual-row design, this connector offers reliable performance for a variety of applications. With 2 circuits and matte tin plating, it ensures efficient power transfer while meeting UL 94V-0 and Glow-Wire Capable standards for safety. Crafted from high-quality Liquid Crystal Polymer, it guarantees durability in demanding environments. The black housing and right-angle orientation provide versatility in installation, with through-hole termination for secure connections. Operating at a wide temperature range of -40 to 105 °C and capable of handling up to 12.5A and 600V AC/DC, it's a dependable choice for power transmission. Perfect for wire-to-board setups, the Micro-Fit+ is RoHS compliant, meeting environmental standards without compromising performance. Elevate your PCB connectivity with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 212528-0200 |
Series: | 212528 - Micro-Fit+ |
Amperage: | 12.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Matte Tin |
Pitch: | 3 mm |
Voltage: | 600 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 2 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Micro-Fit+ |
PCB Tail Length: | 3.18 mm |
Part Aliases: | 2125280200 |
SKU: | MOL212528-0200 |
Series: | 212528 |
Product Name: | Micro-Fit+ |
Breakaway: | No |
Circuits (maximum): | 2 |
Durability (mating cycles max): | 25 |
First Mate / Last Break: | No |
Glow-Wire Capable: | Yes |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | High Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 0.380/g |
PCB Thickness - Recommended: | 1.57mm |
Pitch - Termination Interface: | 3.00mm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download |