105309-4607
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 7 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tape and Reel
Enhance your power connections with our Nano-Fit Vertical Header. Featuring a precise 2.50mm pitch, this single-row connector offers reliable through-hole mounting for seamless integration on your PCB. With 7 circuits and kinked pins, it ensures secure contact and efficient power transmission. The 0.76µm Gold (Au) plating not only enhances conductivity but also provides durability and resistance to corrosion. Designed for high-performance applications, it can handle up to 8A of current at 250V AC/DC. With a housing made of Liquid Crystal Polymer in a natural color, it combines strength and aesthetics. Its Glow-Wire capability ensures safety and compliance with industry standards. The termination type is through hole, suitable for wire-to-board connections. Operating temperature range from -40 to 115°C makes it versatile for various environments. RoHS compliant and part of the Fit Family Power Connectors series, it guarantees quality and environmental responsibility in one compact package. Upgrade your power connector system with the Nano-Fit Vertical Header for seamless performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105309-4607 |
Series: | 105309 |
Amperage: | 8 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Contact Plating: | Gold |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 7 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 115 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053094607 |
SKU: | MOL105309-4607 |
Series: | 105309 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 7 |
Durability (mating cycles max): | 50 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.769/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 0.762µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |