105309-4502
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 2 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural, Glow-Wire Capable, Tape and Reel
Introducing the Nano-Fit Vertical Header, a compact yet powerful connectivity solution for your electronic projects. Featuring a 2.50mm pitch and single-row design, this header is ideal for through-hole assembly with 2 circuits and kinked pins for secure connection. The tin (Sn) plating ensures reliable conductivity, while the natural housing color adds a sleek finish. With a voltage rating of 250V AC/DC and an amperage of 8A, it's perfect for power applications. Glow-wire capable and RoHS compliant, this header is not only high-performing but also environmentally friendly. Operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. From the Fit Family Power Connectors, the Nano-Fit Vertical Header guarantees efficient wire-to-board connections in a tape and reel packaging. Upgrade your PCB setups with this premium connector for optimal performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105309-4502 |
Series: | 105309 |
Amperage: | 8 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Contact Plating: | Tin |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 2 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053094502 |
SKU: | MOL105309-4502 |
Series: | 105309 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 2 |
Durability (mating cycles max): | 25 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.272/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 1.524µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |