105309-3608

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 8 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel

Introducing the Nano-Fit Vertical Header, a compact and efficient solution for your power connectivity needs. This Through Hole header features a 2.50mm Pitch, Single Row design with 8 Circuits, complete with Kinked Pins for secure connections. With 0.76µm Gold (Au) Plating, it ensures reliable conductivity, while its Black housing with Glow-Wire Capable construction offers durability and safety. Tape and Reel packaging provides convenience in handling. Operating in a wide temperature range of -40 to 115 °C, it is suitable for various applications. Compliant with RoHS standards, this header is part of the Fit Family Power Connectors, offering high performance and quality in Wire to Board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105309-3608
Series: 105309
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 8
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053093608
SKU: MOL105309-3608
Series: 105309
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 8
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.866/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: