105309-4802

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 2 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Lubricated, Natural, Glow-Wire Capable, Tape and Reel

Easily connect power sources with our Nano-Fit Vertical Header. Featuring a through-hole design with kinked pins for secure attachment, this single-row connector boasts 2.5mm pitch and 2 circuits for efficient power transfer. With 0.76µm gold plating and lubrication, it ensures reliable conductivity and durability. Glow-wire capable and RoHS compliant, it meets high safety standards. The housing, made of liquid crystal polymer, offers excellent stability. Operating at a wide temperature range, from -40 to 115°C, and with a maximum voltage of 250V AC/DC, it is suitable for various applications. The natural housing color and tape and reel packaging make it convenient for installation. Joining our Fit Family Power Connectors, the Nano-Fit is a trusted solution for power connectivity in PCB assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105309-4802
Series: 105309
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 2
Housing Color: Natural
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053094802
SKU: MOL105309-4802
Series: 105309
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 2
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.272/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: