105311-3706

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 6 Circuits, with Solder Clips, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tray

Enhance your power connector system with this Nano-Fit Vertical Header, designed for efficient through-hole assembly. Featuring a 2.50mm pitch and single-row configuration, it offers reliable connectivity with 6 circuits. The inclusion of solder clips and 0.38µm Gold (Au) plating ensures secure and durable contact. Its black housing, crafted from Glow-Wire Capable Liquid Crystal Polymer, not only provides a sleek appearance but also meets stringent safety standards. With an amperage rating of 7.5 A and a voltage tolerance of 250 V AC/DC, this header is suitable for high-power applications. Operating flawlessly in temperatures ranging from -40 to 115 °C, it guarantees performance in diverse environments. Joining the Fit Family Power Connectors, this Nano-Fit Header is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your PCB assembly with this essential component, ideal for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105311-3706
Series: 105311
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 6
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053113706
SKU: MOL105311-3706
Series: 105311
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 6
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.785/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.381µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: