105312-3710

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, with Solder Clips, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel

Introducing the Nano-Fit Vertical Header, a high-performance power connector designed for precision and reliability. With a 2.50mm pitch and dual-row configuration, this through-hole header accommodates 10 circuits, featuring solder clips for secure attachment. Boasting 0.38µm gold plating, it ensures excellent conductivity and corrosion resistance. The sleek black housing, crafted from liquid crystal polymer, is not only durable but also glow-wire capable for added safety. Operating flawlessly in temperatures ranging from -40 to 115°C, this connector is suitable for a variety of applications. With a maximum current rating of 8A and voltage capacity of 250V AC/DC, it guarantees optimal performance. Perfect for wire-to-board connections, the Nano-Fit Header is part of the Fit Family Power Connectors series, offering seamless integration and RoHS compliance for environmentally-conscious projects. Trust in its quality and precision for your PCB pin header needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105312-3710
Series: 105312
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 10
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053123710
SKU: MOL105312-3710
Series: 105312
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 10
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 1.036/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.381µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: