105312-4808

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, with Solder Clips, 0.76µm Gold (Au) Plating, Lubricated, Natural, Glow-Wire Capable, Tape and Reel

Introducing our Nano-Fit Vertical Header, a versatile component designed for efficient power connectivity in PCB applications. With a 2.50mm pitch and dual-row configuration, this header boasts 8 circuits, each featuring solder clips and 0.76µm gold plating for reliable conductivity. Crafted from liquid crystal polymer, it ensures durability and performance, while its natural housing color and lubricated finish add to its functionality. Glow-wire capable and tape-and-reel packaged, it offers convenience and ease of use. Operating within a wide temperature range of -40 to 115°C, and rated for 8A and 250V AC/DC, it meets high power demands with precision. Ideal for wire-to-board connections, this Nano-Fit header is a part of our Fit Family Power Connectors, delivering superior performance in power-critical applications. Compliant with RoHS regulations, it upholds our commitment to environmental responsibility. Elevate your PCB design with the Nano-Fit Vertical Header, a reliable and efficient solution for power connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105312-4808
Series: 105312
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 8
Housing Color: Natural
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053124808
SKU: MOL105312-4808
Series: 105312
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 8
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.872/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: