105312-3712

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 12 Circuits, with Solder Clips, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel

Introducing the Nano-Fit Vertical Header, a high-performance solution for power connectivity. Featuring a 2.50mm pitch with dual rows and 12 circuits, this Through Hole header is designed for secure and efficient PCB assembly. The inclusion of solder clips and 0.38µm Gold (Au) plating ensures reliable contact and enhanced durability. Its sleek black housing, Glow-Wire capability, and Tape and Reel packaging make it suitable for a variety of applications. With an amperage rating of 8A and a voltage tolerance of 250V AC/DC, it guarantees safe and stable power transmission. Constructed with Liquid Crystal Polymer housing, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -40 to 115°C. A part of the Fit Family Power Connectors, the Nano-Fit Vertical Header is RoHS compliant, meeting international standards for environmental responsibility. Perfect for Wire to Board connections, this connector system is a reliable choice for your power distribution needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105312-3712
Series: 105312
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 12
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053123712
SKU: MOL105312-3712
Series: 105312
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 12
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 1.194/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.381µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: