105312-3516

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 16 Circuits, with Solder Clips, Tin (Sn) Plating, Black, Glow-Wire Capable, Tape and Reel

Elevate your power connector system with our Nano-Fit Vertical Header. Designed for seamless integration, this dual-row header boasts 16 circuits with through-hole termination and solder clips for secure connections. With a 2.5mm pitch and 8A amperage, it ensures optimal performance in various applications. Crafted from durable Liquid Crystal Polymer in a sleek black housing, it's not only robust but also aesthetically pleasing. Engineered for safety, it features tin plating and is glow-wire capable, meeting stringent quality standards. Its vertical orientation and compact size make it ideal for space-constrained PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in harsh environments. RoHS compliant and part of the Fit Family Power Connectors series, trust in the Nano-Fit for efficient and dependable power distribution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105312-3516
Series: 105312
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Tin
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 16
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053123516
SKU: MOL105312-3516
Series: 105312
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 16
Durability (mating cycles max): 25
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 1.516/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 1.524µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: