105313-1703

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Single Row, 3 Circuits, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel

Introducing the Nano-Fit Right-Angle Header, a high-performance connector designed for through-hole mounting. With a compact 2.50mm pitch and single-row configuration, this header is ideal for power applications, offering 8A of current carrying capacity and 250V AC/DC voltage rating. Featuring 0.38µm gold (Au) plating for enhanced conductivity and durability, it ensures reliable connections. The black housing, made of liquid crystal polymer, is both robust and visually appealing. Glow-wire capable for added safety, this header is suitable for a wide range of electronic devices. With a tape and reel packaging option, it facilitates automated assembly processes. Operating efficiently in temperatures ranging from -40 to 115°C, it is a versatile solution for demanding environments. Compliant with RoHS standards, it meets international environmental regulations, making it a sustainable choice. Perfect for wire-to-board connections, the Nano-Fit Right-Angle Header is part of the Fit Family Power Connectors, offering seamless integration and high performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105313-1703
Series: 105313
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Right Angle
Number of Positions: 3
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053131703
SKU: MOL105313-1703
Series: 105313
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 3
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.407/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.381µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: