105313-2308
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Single Row, 8 Circuits, 0.76
Introducing the Nano-Fit Right Angle Header, a high-performance connector designed for seamless Through Hole installation. With a compact 2.50mm Pitch and Single Row configuration, this connector features 8 Circuits for efficient connectivity. Crafted with precision, it boasts a durable Liquid Crystal Polymer construction, ensuring reliability in diverse applications. The body orientation is Right Angle, allowing for convenient PCB mounting. Each contact is plated with Gold over Nickel, guaranteeing optimal signal transmission. With a current rating of 6.5 A and voltage tolerance of 300 V, it meets stringent performance standards. Engineered for durability, it offers a wide operating temperature range of -40 to 115 °C and is Glow Wire Capable for added safety. RoHS compliant and meticulously tested for quality, the Nano-Fit is the perfect choice for Wire to Board connections in various industries.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105313-2308 |
Color: | Natural |
Series: | 105313 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053132308 |
SKU: | MOL105313-2308 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |