105313-1705
Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Single Row, 5 Circuits, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel
Introducing the Nano-Fit Right-Angle Header, a high-performance connector designed for seamless integration in electronic assemblies. With a compact 2.50mm pitch and single-row configuration, this header offers precise connectivity in tight spaces. Featuring 0.38µm Gold (Au) plating, it ensures optimal signal transfer and corrosion resistance. The sleek black housing, made of Liquid Crystal Polymer, not only enhances aesthetics but also provides durability. Glow-Wire Capable for enhanced safety, this connector is ideal for power applications, with an amperage rating of 8A and voltage capability of 250V AC/DC. With through-hole termination and a PCB tail length of 3.2mm, it offers easy and secure mounting. Operating efficiently in a wide temperature range from -40 to 115°C, this connector is RoHS compliant, meeting environmental standards. Part of the Fit Family Power Connectors, the Nano-Fit Header is a reliable choice for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105313-1705 |
Series: | 105313 |
Amperage: | 8 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Contact Plating: | Gold |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 5 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 115 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053131705 |
SKU: | MOL105313-1705 |
Series: | 105313 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 5 |
Durability (mating cycles max): | 50 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.625/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 0.381µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |