120070-5138

M12-Flansch-ST-8P-Solder

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 63 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 120070-5138
Series: 120070
Product Name: Micro-Change (M12)
Part Aliases: 1200705138;0912 083GM 04000
SKU: MOL120070-5138

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/29/2023 514538 - Change to Product. the material polyethylene low density (PE-LE) color natural will be changed to the new recyclable material Post consumer Recycled Polyethylene (PCR-PE) color Blue. This change will not affect the Fit, or Function, of the part but there will be visible change in appearance of the parts. Or it may result in a change to the specification or raw material. Download
04/14/2023 513413 - Retraction of Change to second supplier. Molex supplier decided to not change 2nd supplier. Download
07/29/2022 511741 - Change to Product. This letter is to inform you that our supplier about the additive they use in the Wevo product, they have problem with availability. It informs us about adding a second source for this ingredient. There will be no negative impact to product performance as a result of this change. Download