130047-0040

E1AS00-53

Tariff Info: HTS: 85366940

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Pieces
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 130047-0040
Series: 130047
Product Name: Micro-Change (M12)
Part Aliases: 1300470040;E1AS00-53
SKU: MOL130047-0040

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/24/2024 515004 - Change to Product. The SPEEDCON thread on the shielded M12 connectors with QUICKON connection has been changed to a full-thread M12. As part of this change, the surface of the M12 thread has been tin-plated. In addition, the cable seal has been changed from NBR (Nitrile butadiene rubber) to FKM (fluoroelastomer) and the maximum external cable diameter has been extended to 10 mm. The sealing ring on the cable ring has also been changed from NBR to FKM. It is green for better visibility. Download