| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130099-0143 |
| Part Aliases: | 1300990143 5601 |
| SKU: | MOL130099-0143 |
130099-0143
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 130013-0202 | Mini-Change A-Size Receptacle, 3 Poles, 1/2 - 14 NPT Threads, Male (Straight) to 16 AWG Leads, 0.305m (1.0') Length | ![]() |
| Molex 130099-0149 | MAX-LOC Gasket Sealing Ring, 1/2 NPT, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510777 - Change Supplier. will be adding molex certified 2nd supplier to keep up with current and future demand. no impact to fit, form or function. | Download | |||
| 01/15/2021 | 509566 - Equipment Transfer, Production Transfer or Rearrangement. molex will close Molex Juarez plant and consolidate production in molex Nogales. | Download | |||


