14-56-4162

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 0.76µm Gold (Au), 16 Circuits

Experience seamless connectivity with our versatile IDC Ribbon Cable Connector. Designed for optimal performance, this black housing component boasts a 3A amperage and a 250V voltage rating, making it suitable for various applications. With a pitch of 2.54mm and 16 contacts loaded, it ensures secure and efficient connections. The phosphor bronze contact material, along with gold plating in the mating area, guarantees reliable conductivity. Its vertical mount angle and polarized mating feature enhance ease of use, while its UL and CSA certifications signify compliance with rigorous safety standards. Whether you're working with ribbon cables or discrete wires, this connector, with its IDT or Pierce termination method, is a perfect choice for your connectivity needs. Stay ahead in your projects with this high-quality IDC connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-4162
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 16
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014564162
SKU: MOL14-56-4162

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: