14-56-3029

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 28 AWG, 0.38µm Gold (Au), 2 Circuits

Enhance connectivity with this black IDC ribbon cable connector, designed for optimal performance in various applications. Featuring a single row configuration, it offers a reliable amperage of 3A and a voltage rating of 250V, ensuring efficient power transmission. The housing, crafted from durable polyester alloy, guarantees longevity, while the phosphor bronze contact material with gold plating in the mating area delivers excellent conductivity. With a pitch of 2.54mm, it accommodates ribbon cables and discrete wires, making it versatile for different setups. UL and CSA agency certifications underscore its quality and safety standards, while RoHS compliance aligns with environmental regulations. Its stackable design and polarized mating ensure ease of use, while the option for IDT or Pierce termination method caters to diverse installation requirements. Ideal for 28 AWG wire sizes, this connector is a vital component in creating robust connections in electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3029
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 2
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row)
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563029
SKU: MOL14-56-3029

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: