14-56-2031

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 24 AWG, 0.38

Enhance your connectivity with our sleek Black SL Connector, part of the 70400 series. Designed for optimal performance, this housing component features a vertical mount angle and accommodates ribbon cable or discrete wire connections. Its durable polyester alloy construction ensures reliability in a wide operating temperature range, from -40°C to 105°C. With gold-plated contacts and a 2.54mm pitch, it guarantees secure and efficient data transmission. UL and CSA agency certifications attest to its quality standards, while RoHS compliance reflects our commitment to environmental responsibility. Whether for industrial or consumer electronics applications, this connector is a versatile and essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-2031
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 3
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Wire Size: 24 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014562031;704000527
SKU: MOL14-56-2031

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: