43020-1001

Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black

Part Aliases: Molex 0430201001  
Enhance your power connections with the Micro-Fit 3.0 Plug Housing in sleek black. This dual-row housing, featuring 10 circuits, is designed for optimal performance and safety, boasting UL 94V-0 and low-halogen certifications. Crafted from durable nylon, it guarantees reliability even in demanding environments, with an operating temperature range of -40 to 105 °C. The polarized design ensures secure mating, while the included locking feature adds an extra layer of stability. Ideal for wire-to-wire applications, this housing is RoHS compliant, meeting strict environmental standards. Elevate your connector system with the Micro-Fit 3.0, a versatile solution for effortless power distribution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43020-1001
Color:Black
Series:43020
Connector Type:Micro-Fit 3.0
Gender:Plug
Housing Material:Nylon
Number of Contacts:10
Number of Rows:2
Pitch:3 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:3 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0430201001
SKU:MOL43020-1001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/12/2022512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/16/2021510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier.Download
07/01/2016500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download