26-03-4121
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 12 Circuits, Natural
Easily connect and secure your Trifurcon Terminals with this KK 3.96mm Crimp Terminal Housing. Featuring a friction ramp design for reliable contact, this housing accommodates 12 circuits in a single row. Crafted from durable nylon in a natural finish, it ensures lasting performance. Compliant with RoHS standards, it guarantees environmental responsibility. Perfect for power applications, it offers a secure wire-to-board connection with its lockable receptacle design. Trust in its quality for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-03-4121 |
Color: | Natural |
Series: | 6442 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0026034121;6442-R12-Z |
SKU: | MOL26-03-4121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/26/2015 | GCM 10663885 - New, Modified, Or Replacement Tooling. Molex is removing the last circuit ID on 6442 series housings. The circuit 1 ID will remain on the part. This change only affects parts with 4ckts and up. The smaller circuit sizes do not have a last circuit ID. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |