15-24-6040
Mini-Fit BMI Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, with Tin (Sn) Plating
Enhance your PCB connectivity with our Mini-Fit BMI Header, designed for optimal performance in electronic assemblies. Featuring a dual-row configuration and a right-angle orientation, this connector ensures efficient space utilization. The inclusion of a snap-in plastic peg PCB lock guarantees secure attachment, while the 4-circuit layout accommodates multiple connections. Constructed from PA Polyamide Nylon 6/6 with UL 94V-2 flammability rating, it offers durability and safety. With Tin (Sn) plating, it provides excellent conductivity. Operating at up to 600V and 13A, it meets high-power requirements. Suitable for through-hole termination, it facilitates easy installation. Its right-angle orientation and PCB locator ensure proper alignment, while PCB retention and polarization features add stability. RoHS compliant and meeting stringent quality standards, this connector is ideal for various applications in the electronics industry.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-24-6040 |
Color: | Natural |
Series: | 42404 - Mini-Fit BMI |
Amperage: | 13 A |
Connector Type: | Mini-Fit BMI |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Right Angle |
Tail Length: | 3.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.8 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Partial |
Product Name: | Mini-Fit BMI |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0015246040;A-42404-04A1 |
SKU: | MOL15-24-6040 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |
07/01/2017 | 502703 - Equipment Transfer, Production Transfer or Rearrangement. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |