| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-24-6142 |
| Color: | Natural (White) |
| Series: | 42440 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 3.56 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015246142 A-42440-1421 |
| SKU: | MOL15-24-6142 |
15-24-6142
Specifications
Detailed Description
Enhance your PCB connections with our Mini-Fit BMI Header, designed for seamless integration in electronic assemblies. This dual-row, 4.20mm pitch connector features a vertical orientation with a secure snap-in plastic peg PCB lock, ensuring stability and reliability in operation. With 14 circuits and durable PA Polyamide Nylon 6/6 construction meeting UL 94V-0 standards, it offers robust performance in various environments. The tin (Sn) plating guarantees efficient signal transmission, while the absence of drain holes prevents moisture buildup. Supporting up to 13A and 600V, this connector is suitable for power and signal applications. Its through-hole termination method with brass contacts and straight body orientation facilitates easy installation. Operating in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial settings. With features like polarization to the PCB and mate, PCB retention, and mating cycle durability, this connector ensures a secure and lasting connection. RoHS compliant and featuring lead-free solder process capability, it aligns with environmental standards. Whether for board-to-board or wire-to-board connections, this Mini-Fit BMI Header is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-23-2071 | KK 254 Solid Header, Vertical, with Friction Lock, 7 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2121 | KK 254 Solid Header, Vertical, with Friction Lock, 12 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-28-4160 | KK 254 Breakaway Header, Vertical, 16 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Molex 26-60-5050 | KK 396 Header, Right-Angle with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-29-9143 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-1240 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 24 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag | ![]() |
| Molex 39-30-2050 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 5 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 43255-0091 | 6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 9 Circuits, Polyester 94V-0, Tin (Sn) Plating, Natural | ![]() |
| Molex 43650-0315 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 87832-1420 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 14 Circuits, 0.38µm Gold (Au) Plating, with Locking Windows and Center Polarization Slot, with PCB Locator, Tube | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2026 | 517777 - Equipment/Production Transfer or Rearrangement. PSBU is transferring all Hetero molding (molds & presses) from Lincoln 3104 to Nogales 3105 over the next 30 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||
| 07/27/2023 | 513283 - Capacity change or tool replacement. This notification is to inform you that Molex Lincoln Nebraska is going to add additional tooling to meet the current and future demands of the product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||
| 12/24/2018 | 506262 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


