15-38-1024
2.54mm Pitch C-Grid Shunt Terminal Housings, Overall Tin (Sn), 2 Circuits, with Open End
Easily connect and disconnect with this black C-Grid III SL Connector, featuring two contacts in a single row for streamlined PCB assembly. Designed for optimal performance, it boasts a 5A amperage rating and durable phosphor bronze contact material housed in flame-retardant polyester. With UL and CSA certifications, you can trust in its quality and safety compliance. The included shunt component adds versatility, while its operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for electronic applications, this connector is an essential component for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-38-1024 |
Color: | Black |
Series: | 7859 - C-Grid - C-Grid III - SL |
Amperage: | 5 A |
Connector Type: | C-Grid, C-Grid III, SL |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Material: | Polyester |
Jumper/Shunt: | Shunt |
Component Type: | Shunt |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015381024;7859-2164N |
SKU: | MOL15-38-1024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
11/01/2020 | 509049 - Supplier Change. Add additional source for metal strip 80070864 as second source for 78598 series connector terminals | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |