19073-0167
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm, Mylar Tape Carrier
Enhance your wire connectivity with our Avikrimp Ring Tongue Terminal, designed for 10 to 12 AWG wires. Featuring a durable nylon (PA) insulation material and a tin contact plating, this terminal ensures reliable performance. With a stud size of 8 (M4) and a length of 27.71mm, it is suitable for various applications. The closed barrel design offers secure wire termination, and it is RoHS compliant, making it environmentally friendly. Conveniently packaged on a Mylar tape carrier, it is easy to handle and install. Trust in the quality and efficiency of our Avikrimp Ring Tongue Terminal for your electrical connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0167 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730167;C-828-08T |
SKU: | MOL19073-0167 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |