15-38-1026
2.54mm Pitch C-Grid Shunt Terminal Housings, Overall Tin (Sn), 2 Circuits, with Pin Stop
Enhance your PCB connectivity with this black C-Grid III SL connector, designed for efficiency and reliability. Featuring two contacts in a single row, each made of durable phosphor bronze, it ensures secure and stable connections. The polyester material and UL/E29179 and CSA/LR19980 certifications guarantee safety and compliance with industry standards. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. The included shunt component adds versatility, while the RoHS compliance reflects our commitment to environmental responsibility. Upgrade your electronic assemblies with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-38-1026 |
Color: | Black |
Series: | 7859 - C-Grid - C-Grid III - SL |
Amperage: | 5 A |
Connector Type: | C-Grid, C-Grid III, SL |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Material: | Polyester |
Jumper/Shunt: | Shunt |
Component Type: | Shunt |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015381026;7859-2A164N |
SKU: | MOL15-38-1026 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
11/01/2020 | 509049 - Supplier Change. Add additional source for metal strip 80070864 as second source for 78598 series connector terminals | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |