90120-0122

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating

Part Aliases: Molex 0901200122  
Enhance connectivity in your electronic assemblies with our C-Grid III Pin Header. Designed for efficient wire-to-board connections, this black connector features a straight orientation with a 2.54mm pitch. With a robust brass contact material and tin plating, it ensures reliable performance even in challenging environments, meeting UL and CSA safety standards. Suitable for through-hole termination, it offers a secure fit on PCBs with a 1.6mm thickness. Operating smoothly in a wide temperature range from -55 to 125°C, it guarantees durability. Perfect for various applications, this RoHS-compliant component is a must-have for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90120-0122
Color:Black
Series:90120 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:2
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901200122
SKU:MOL90120-0122

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/07/2014GCM 10629660 - New, Modified, Or Replacement Tooling.Download