15-47-7570

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 70 Circuits, Tin (Sn) Plating

Easily connect wires to your PCB with this vertical C-Grid connector, part of the 70568 series. Featuring 70 contacts in 2 rows with a pitch of 2.54mm, it offers reliable performance with a maximum amperage of 2.5A and voltage rating of 250V. The termination method is through-hole, ensuring secure attachment, while the high-temperature thermoplastic construction guarantees durability. With polarized orientation and PCB retention, this connector is designed for easy and efficient assembly. UL and CSA agency certifications further attest to its quality, making it an ideal choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-7570
Color: Black
Series: 70568 - C-Grid
Amperage: 2.5 A
Connector Type: C-Grid
Number of Contacts: 70
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.3 mm
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 70
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.4 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0015477570
SKU: MOL15-47-7570

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: