15-47-7656

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 56 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

Enhance your connectivity with our C-Grid Black Vertical PCB Pin Header. Designed for optimal performance, this component features two rows of 56 contacts, each carrying a maximum amperage of 2.5A at 250V. Crafted from high-temperature thermoplastic with brass and phosphor bronze contact materials, it guarantees durability and reliability. With a pitch of 2.54mm and through-hole termination, it ensures easy installation on your PCB. RoHS compliant and featuring gold plating on the contact mating area, it meets high industry standards for quality and safety. The connector is polarized to both the PCB and mating part, offering secure and foolproof connections. Whether for commercial or industrial use, this C-Grid connector is a versatile and essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-7656
Color: Black
Series: 70568 - C-Grid
Amperage: 2.5 A
Connector Type: C-Grid
Number of Contacts: 56
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.3 mm
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 56
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.4 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0015477656
SKU: MOL15-47-7656

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: