15-47-7720

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 20 Circuits, 0.76

Enhance your PCB connectivity with our C-Grid Connector, featuring 20 contacts in a straight, through-hole orientation for reliable performance. The durable High Temperature Thermoplastic body, along with Gold plating on the contact mating area, ensures longevity and optimal signal transmission. With a pitch of 2.54mm, this connector is designed for efficient wire-to-board connections. Certified for UL and CSA standards, it guarantees safety and quality in operation. The vertical orientation and polarized design offer easy and secure mating, making it ideal for various electronic applications. RoHS compliant, this connector is environmentally friendly, providing peace of mind along with exceptional functionality. Upgrade your PCB assembly with this essential component for seamless integration and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-7720
Color: Black
Series: 70568 - C-Grid
Amperage: 2.5 A
Connector Type: C-Grid
Number of Contacts: 20
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.3 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.4 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0015477720;A-70568-0076
SKU: MOL15-47-7720

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: