15-47-7646

CGRID VT SHRD HDR W/PG 15 SAU 46CKT

Easily connect your PCB components with our C-Grid Vertical Shrouded Header, featuring 46 gold-plated contacts for reliable signal transmission. With a 2.54mm pitch and through-hole termination, it ensures secure attachment to your board. Operating at temperatures ranging from -55 to 105°C, this connector is perfect for high-performance applications. Its polarized design and PCB retention feature offer added stability during assembly. RoHS compliant and UL certified, it guarantees safety and quality. Perfect for wire-to-board connections in various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-7646
Color: Black
Series: 70568 - C-Grid
Amperage: 2.5 A
Connector Type: C-Grid
Number of Contacts: 46
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.3 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 46
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.4 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0015477646;A-70568-0055
SKU: MOL15-47-7646

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: