| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-2025 |
| Color: | Black |
| Series: | 70634 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015912025 70634-0036 |
| SKU: | MOL15-91-2025 |
15-91-2025
| Heilind Number: | MOL15-91-2025 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-91-2025 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right-Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 2 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-quality Right Angle PCB Pin Header. Designed for surface mount installation, this connector features two gold-plated contacts for optimal conductivity. With a voltage rating of 250V and an amperage of 3A, it ensures reliable performance even in demanding environments. Its high temperature thermoplastic body and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Fully RoHS compliant and lead-free process capable, it meets stringent environmental standards. Whether you're working on industrial machinery or consumer electronics, this connector guarantees secure and efficient wire-to-board connections. Trust in its durability, with a minimum of 50 mating cycles and PCB retention features for added stability. Upgrade your project with the SL Right Angle PCB Pin Header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105057-0001 | Universal Serial Bus (USB) Shielded I/O Type A Receptacle, Vertical, 0.76µm Gold (Au) Plating, 2.80mm Tail Length, with 3 Beveled Solder Tabs, Tray, Lead-Free | ![]() |
| Molex 15-91-2045 | 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right-Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 4 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | ![]() |
| Molex 26-60-4080 | KK 396 Header, Vertical, Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Molex 43045-0412 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0818 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 70543-0108 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.76 | ![]() |
| Molex 70553-0003 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | 512872 - Change Supplier. This notification is to inform about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70537 Series. The main reason to add 899922394 resin is to assure the supply of 70537 Series. No changes will be made to product as part of this change. | Download | |||
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 06/30/2017 | 501384 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 03/25/2015 | GCM 10659318 - Supplier Changes To Raw Material. | Download | |||
| 01/26/2014 | GCM 10619954 - New, Modified, Or Replacement Tooling. | Download | |||


