105057-0001
Universal Serial Bus (USB) Shielded I/O Type A Receptacle, Vertical, 0.76
Easily connect your devices with this USB Shielded I/O Type A Receptacle. Designed for vertical installation, it ensures a secure and reliable connection. With a maximum operating temperature of 85°C and a minimum of -40°C, it's suitable for a wide range of environments. This female connector supports a current of 1.5A and is RoHS compliant, making it an environmentally friendly choice. Perfect for various applications, it's a versatile and essential component for any project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105057-0001 |
Series: | 105057 |
Amperage: | 1.5 A |
Gender: | Female |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Vertical |
Part Aliases: | 1050570001 |
SKU: | MOL105057-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/25/2022 | 511861 - Change Supplier. This notification is to inform you about addition of new Supplier WOTE, That impacting the parts as per attached list. For product no impact to fit, form or function. |
Download |
08/17/2021 | 509679 - Packaging Method/Quantity Changing. In order to reinforce packaging, reduce the impact of transportation on product quality, we plan to modify the packaging method. No impact to fit form or function no change to DU | Download |