15-91-6060

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 6 Circuits, Tin (Sn) Plating, without PCB Locator Pegs, Tape and Reel

Part Aliases: Molex 0015916060   Molex 71308-1506  
Enhance connectivity in your electronic projects with our C-Grid 71308 Series Straight Pin Header. Designed for surface mount installation, this high-quality connector features six contacts in a 2-row configuration, with a pitch of 2.54mm. Constructed from durable materials, including high-temperature thermoplastic and phosphor bronze, it ensures reliable performance in various environments. With a current rating of 3A and a voltage limit of 250V, it meets industry standards for safety and efficiency. Each contact is plated with tin for enhanced conductivity and durability. The connector is RoHS compliant, making it an environmentally friendly choice for your designs. Whether for board-to-board or wire-to-board connections, this C-Grid connector is a versatile solution for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-91-6060
Color:Black
Series:71308 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:6
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Pick and Place:With Pick and Place Cap
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:6
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:No
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0015916060 71308-1506
SKU:MOL15-91-6060

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2022510906 - Packaging change/qty change. This notification is to inform you about part(s) listed in this notice that will undergo changes for standardize packaging standard on 71308 C grid product series as below:
a) DU Quantity. b) Emboss tape flanges size diameter. c) Emboss tape color. d) Emboss tape hole.
Download
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
03/31/2020507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download