| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 150181-1016 |
| Series: | 150181 - EconoLatch |
| Amperage: | 11.5 A |
| Connector Type: | EconoLatch |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 400 V |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .508 µm |
| Mating Cycles: | 25 |
| Contact Termination Plating Thickness: | .508 µm |
| Wire Size: | 16 AWG, 18 AWG, .82 - 1.31 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.7 - 2.1 mm |
| Part Aliases: | 1501811016 |
| SKU: | MOL150181-1016 |
150181-1016
| Heilind Number: | MOL150181-1016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 150181-1016 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our EconoLatch Female Terminal, designed for 16-18 AWG wires. Crafted with durable tin-plated brass, it ensures reliable conductivity at voltages up to 400V and currents of 11.5A. Suitable for crimp or compression termination, this terminal guarantees secure and lasting performance in various applications. With a mating cycle of 25, it offers longevity and efficiency. Compliant with RoHS standards, it prioritizes environmental responsibility. Upgrade your connector system with this essential component for seamless wire-to-wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 150178-1020 | Standard .062"+ Receptacle Housing, Single Row, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/19/2021 | 511028 - Packaging Method/Quantity Changing. Currently there are no DU qtys set up for affected product in order streamline the packaging process the DU is being set to 4 reels of terminals per box. this will allow for more stable packaging, product will ship as packaged from the production line removing the risk of damage from handling to repackage into other delivery qtys. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


