150178-1020
EconoLatch Receptacle Housing, Single Row, 2 Circuits
Part Aliases: Molex 1501781020
Enhance your power connections with our EconoLatch Receptacle Housing. Designed for single-row configurations, this housing accommodates 2 circuits with ease. Crafted from durable nylon, it ensures reliable performance in various applications. Featuring a 3.68 mm pitch and operating temperature range of -40 to 105°C, it offers versatility and durability. With polarized mating and locking capabilities, it guarantees secure connections. RoHS compliant and offering peace of mind, this EconoLatch is a must-have for your connector system.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 150178-1020 |
Color: | Natural |
Series: | 150178 |
Connector Type: | EconoLatch |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 3.68 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3.68 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | EconoLatch |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1501781020 |
SKU: | MOL150178-1020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
12/12/2018 | 505887 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |