151105-0004

0.50mm Pitch DDR4 miniDIMM Socket, Surface Mount, Vertical, with Natural (Off-White) Latches, without Center Forklock, without Pick and Place Cap, 288 Circuits

Enhance your system's memory performance with our advanced DDR4 MiniDIMM socket. Designed for surface mount installation, this high-quality connector features 288 gold-plated contacts for reliable conductivity. With a maximum operating temperature of 85°C and a voltage rating of 29V AC/DC, it ensures optimal performance even in demanding environments. The black Liquid Crystal Polymer housing offers durability and protection, while the tray packaging simplifies handling. RoHS compliant and lead-free process capable, this socket is not only efficient but also environmentally friendly. Perfect for applications requiring fast and efficient memory access, it guarantees secure and stable connections for your DIMM modules. Whether for industrial, commercial, or personal use, this socket is a versatile and dependable choice. Upgrade your system's memory infrastructure with ease and confidence with our DDR4 MiniDIMM socket.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151105-0004
Series: 151105 - DDR4 MiniDIMM
Amperage: .75 A
Connector Type: DDR4 MiniDIMM
Housing Material: Liquid Crystal Polymer
Number of Contacts: 288
Mount Type: Surface Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Operating Temperature: 85 °C
Pitch: .5 mm
Voltage: 29 V AC/DC
Material: Liquid Crystal Polymer
Socket Type: DIMM
Keying: No
SDRAM Type: DDR4
Component Type: Socket
Housing Color: Black
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 288
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Contact Termination Plating Thickness: 2.540 µm
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 002
Voltage Key: 1.2 V
Material Flammability Standard: 94V-0
Part Aliases: 1511050004
SKU: MOL151105-0004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: