15134-0202
PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, 2 Circuits, Natural
Enhance connectivity with our PicoBlade-to-PicoBlade Off-the-Shelf (OTS) Cable Assembly. This single-row, 150.00mm length cable features 2 circuits, ideal for various applications. Crafted with durable materials in a natural color, it boasts a reliable performance. The female-to-female design, along with a termination method of crimp or compression, ensures secure connections. With an amperage of 1A and voltage rating of 125V, it meets industry standards for safety and efficiency. The UL 1061 wire type, along with tin plating, guarantees optimal conductivity. Whether for power transmission or data transfer, this cable assembly is a versatile solution. Packaged conveniently in a bag, it's ready for use in your projects. Rest assured, it complies with RoHS regulations, prioritizing environmental sustainability. Elevate your wire management with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15134-0202 |
Color: | Natural |
Series: | 15134 - PicoBlade OTS |
Amperage: | 1 A |
Connector Type: | PicoBlade OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Overall Length: | 150.00mm |
Voltage: | 125 V |
Material: | Polyester |
Wire Type: | UL 1061 |
Cable Length: | 150 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 2 |
Mating Pitch: | 1.25 mm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 28 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .9 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | PicoBlade to PicoBlade |
Part Aliases: | 0151340202 |
SKU: | MOL15134-0202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/09/2023 | 513527 - Equipment Transfer, Production Transfer or rearrangement. 51021 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. |
Download |
01/31/2023 | 512731 - Change Supplier. Current vendor flame retardant issues lead to delayed delivery and not enough capacity to support orders. Need add alternative source to ensure orders delivery on time. No changes will be made to product as part of this change. |
Download |
08/05/2022 | 510507 - Packaging method/qty change. After packing with MXK specification, there is still space in the box and packing loss is occurring. By changing the MXK packaging specifications, we can pack more products in the free space in the box than we do now. | Download |
07/29/2022 | 512176 - Capacity change or tool replacement. Increase the capacity by making new mold to solve the overdue issue. |
Download |
09/30/2021 | 510820 - Change Supplier. The purpose of this letter is to change the resin material from SABIC's resin to LG Chemical's resin in order to overcome the current resin shortage issue of Molex Korea. Implementation is only for Korean Products only. | Download |
09/19/2019 | 507718 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |