15134-1401

PicoBlade-to-PicoBlade Off-the-Shelf (OTS) Cable Assembly, Single Row, 100.00mm Length, 14 Circuits, Natural

Enhance your connectivity with our PicoBlade-to-PicoBlade Off-the-Shelf (OTS) Cable Assembly. This single-row, 100.00mm length cable features 14 circuits, perfect for various applications. Crafted in a natural hue, it offers both functionality and style. The female connector, made of durable phosphor bronze, ensures reliable performance. With a voltage rating of 125V and an amperage of 1A, it guarantees efficient power transmission. Its polyester construction, UL 1061 wire type, and 28 AWG wire size make it a high-quality choice. Whether for commercial or industrial use, this cable assembly, compliant with RoHS standards, is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15134-1401
Color: Natural
Series: 15134 - PicoBlade OTS
Amperage: 1 A
Connector Type: PicoBlade OTS
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Voltage: 125 V
Material: Polyester
Wire Type: UL 1061
Cable Length: 100 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .889 µm
Number of Contacts Loaded: 14
Mating Pitch: 1.25 mm
Contact Termination Plating Thickness: .914 µm
Wire Size: 28 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: .9 mm
Lock to Mating Part: Yes
Connector Assembly Type: Dual Ended Connectors
Connector To Connector: PicoBlade to PicoBlade
Part Aliases: 0151341401
SKU: MOL15134-1401

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/09/2023 513527 - Equipment Transfer, Production Transfer or rearrangement. 51021 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance.
Download
01/31/2023 512731 - Change Supplier. Current vendor flame retardant issues lead to delayed delivery and not enough capacity to support orders. Need add alternative source to ensure orders delivery on time. No changes will be made to product as part of this change.
Download
08/05/2022 510507 - Packaging method/qty change. After packing with MXK specification, there is still space in the box and packing loss is occurring. By changing the MXK packaging specifications, we can pack more products in the free space in the box than we do now. Download
09/19/2019 507718 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download